Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7109
Product Range04010SS Series
Your Part Number
1,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $11.600 |
| 10+ | $11.060 |
| 25+ | $10.280 |
| 50+ | $9.560 |
| 100+ | $8.900 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7109
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM6.7CFM
Noise Rating29dB
Power Rating1.1W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating46mA
IP Rating-
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
29dB
Rated Speed
7500rpm
Current Rating
46mA
IP Rating
-
Product Range
04010SS Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.7CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
