Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AT-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99Y7372
Product Range04010SS Series
Your Part Number
398 In Stock
1,120 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 5+ | $9.040 |
| 10+ | $8.310 |
| 25+ | $7.740 |
| 50+ | $7.690 |
| 100+ | $7.540 |
| 250+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AT-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99Y7372
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial6.71CFM
Flow Rate - Metric0.19m³/min
Air Flow - CFM6.71CFM
Noise Rating29dBA
Power Rating1.1W
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating46mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.19m³/min
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
46mA
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
6.71CFM
Air Flow - CFM
6.71CFM
Power Rating
1.1W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
