Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-05N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4633
Product Range04015SS Series
Your Part Number
847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 5+ | $11.170 |
| 10+ | $10.640 |
| 25+ | $9.900 |
| 50+ | $9.210 |
| 100+ | $8.560 |
| 250+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-05N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4633
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM7.4CFM
Noise Rating32dB
Power Rating900mW
Rated Speed8300rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min0.21m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
32dB
Rated Speed
8300rpm
Current Rating
180mA
IP Rating
-
Product Range
04015SS Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
7.4CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Air Flow - m3/min
0.21m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
