Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1052
Product Range04015SS Series
Your Part Number
368 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 5+ | $10.110 |
| 10+ | $9.190 |
| 25+ | $8.490 |
| 50+ | $7.990 |
| 100+ | $7.520 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12L-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1052
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial5.7CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.16m³/min
Air Flow - CFM5.7CFM
Noise Rating26dBA
Power Rating480mW
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
5.7CFM
Flow Rate - Metric
0.16m³/min
Noise Rating
26dBA
Rated Speed
6300rpm
Current Rating
40mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
5.7CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
