Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-24N-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1056
Product Range04015SS Series
Your Part Number
439 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 5+ | $10.110 |
| 10+ | $9.190 |
| 25+ | $8.490 |
| 50+ | $7.990 |
| 100+ | $7.520 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-24N-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1056
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial7.4CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.21m³/min
Air Flow - CFM7.4CFM
Noise Rating32dBA
Power Rating1.2W
Rated Speed8300rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.21m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7.4CFM
Flow Rate - Metric
0.21m³/min
Noise Rating
32dBA
Rated Speed
8300rpm
Current Rating
50mA
Air Flow - m3/min
0.21m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
7.4CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (1)
Alternatives for 04015SS-24N-AA-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
