Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12M-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.43Y7382
Product Range04020VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 350+ | $14.470 |
Price for:Each
Minimum: 350
Multiple: 350
$5,064.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12M-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.43Y7382
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial8.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.25m³/min
Air Flow - CFM8.8CFM
Noise Rating29dBA
Power Rating1.02W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP69K
Air Flow - m3/min0.25m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
8.8CFM
Flow Rate - Metric
0.25m³/min
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
0.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
8.8CFM
Power Rating
1.02W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Alternatives for 04020VA-12M-AA-00
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
