Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12R-AU-01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.63AK1443
Product Range04020VA Series
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.300 |
| 5+ | $25.860 |
| 10+ | $23.430 |
| 25+ | $21.610 |
| 50+ | $20.320 |
| 100+ | $19.300 |
| 250+ | $18.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12R-AU-01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.63AK1443
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM13.4CFM
Noise Rating46dB
Power Rating3.6W
Rated Speed12000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating300mA
IP Rating-
Air Flow - m3/min0.38m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
12000rpm
Current Rating
300mA
Air Flow - m3/min
0.38m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
13.4CFM
Power Rating
3.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04020VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
