Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7116
Product Range04020VA Series
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 5+ | $14.710 |
| 10+ | $13.780 |
| 25+ | $12.880 |
| 50+ | $11.890 |
| 100+ | $11.240 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7116
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.4CFM
Noise Rating42dB
Power Rating2.64W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min0.35m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
11000rpm
Current Rating
110mA
IP Rating
-
Product Range
04020VA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.4CFM
Power Rating
2.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
