Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-A6N-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AK1444
Product Range04028DA Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.600 |
| 5+ | $57.090 |
| 10+ | $51.580 |
| 25+ | $47.570 |
| 50+ | $44.740 |
| 100+ | $44.680 |
| 250+ | $44.600 |
| 5000+ | $43.710 |
Price for:Each
Minimum: 1
Multiple: 1
$62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-A6N-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AK1444
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM34.6CFM
Noise Rating69.5dB
Power Rating39.6W
Rated Speed34500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating3.3A
IP Rating-
Air Flow - m3/min0.98m³/min
Product Range04028DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
69.5dB
Rated Speed
34500rpm
Current Rating
3.3A
Air Flow - m3/min
0.98m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
34.6CFM
Power Rating
39.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04028DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
