Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12J-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7128
Product Range06020SA Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
| 5+ | $23.240 |
| 10+ | $19.550 |
| 25+ | $17.700 |
| 50+ | $16.470 |
| 100+ | $15.490 |
| 250+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12J-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7128
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.71CFM
Noise Rating21.5dB
Power Rating580mW
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
IP Rating-
Air Flow - m3/min0.36m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
21.5dB
Rated Speed
2800rpm
Current Rating
50mA
IP Rating
-
Product Range
06020SA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.71CFM
Power Rating
580mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.36m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
