Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12M-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH8006
Product Range06020SA Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.540 |
| 5+ | $17.870 |
| 10+ | $16.210 |
| 25+ | $14.970 |
| 50+ | $14.080 |
| 100+ | $13.610 |
| 250+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12M-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH8006
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.4CFM
Flow Rate - Metric0.52m³/min
Air Flow - CFM18.4CFM
Noise Rating28.5dBA
Power Rating960mW
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.52m³/min
Noise Rating
28.5dBA
Rated Speed
4000rpm
Current Rating
80mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
18.4CFM
Air Flow - CFM
18.4CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
