Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DE-24R-CU-02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK3462
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.190 |
| 5+ | $48.530 |
| 10+ | $43.860 |
| 25+ | $40.460 |
| 50+ | $38.040 |
| 100+ | $37.810 |
| 250+ | $37.580 |
| 5000+ | $36.820 |
Price for:Each
Minimum: 1
Multiple: 1
$53.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DE-24R-CU-02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK3462
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM45.6CFM
Noise Rating52dB
Power Rating11.3W
Rated Speed11000rpm
Power Connection Type4 Lead Wires
Current Rating470mA
IP RatingIP68
Air Flow - m3/min1.29m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
11000rpm
Current Rating
470mA
Air Flow - m3/min
1.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45.6CFM
Power Rating
11.3W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
