Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12L-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4666
Product Range06025SA Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 5+ | $17.460 |
| 10+ | $14.720 |
| 25+ | $13.370 |
| 50+ | $12.460 |
| 100+ | $11.720 |
| 250+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12L-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4666
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM16.9CFM
Noise Rating23.5dB
Power Rating960mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.48m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
23.5dB
Rated Speed
3500rpm
Current Rating
80mA
IP Rating
-
Product Range
06025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
16.9CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.48m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
