Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-24Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7139
Product Range06025VA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 5+ | $20.530 |
| 10+ | $19.220 |
| 25+ | $17.960 |
| 50+ | $16.600 |
| 100+ | $15.680 |
| 250+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VA-24Q-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7139
Product Range06025VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM39.2CFM
Noise Rating54dB
Power Rating6W
Rated Speed9200rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
IP Rating-
Air Flow - m3/min1.11m³/min
Product Range06025VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
54dB
Rated Speed
9200rpm
Current Rating
250mA
IP Rating
-
Product Range
06025VA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.2CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.11m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
