Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4688
Product Range08015SS Series
Your Part Number
314 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 5+ | $15.580 |
| 10+ | $13.110 |
| 25+ | $11.880 |
| 50+ | $11.070 |
| 100+ | $10.410 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12N-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4688
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM33.9CFM
Noise Rating34dB
Power Rating2.52W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min0.96m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dB
Rated Speed
3100rpm
Current Rating
210mA
IP Rating
-
Product Range
08015SS Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
33.9CFM
Power Rating
2.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.96m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
