Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24N-AA-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.42AH1077
Product Range08015SS Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 5+ | $12.180 |
| 10+ | $11.070 |
| 25+ | $10.220 |
| 50+ | $9.610 |
| 100+ | $9.250 |
| 250+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24N-AA-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.42AH1077
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial33.9CFM
Air Flow - CFM33.9CFM
Flow Rate - Metric0.96m³/min
Noise Rating34dBA
Power Rating2.88W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.96m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 08015SS-24N-AA-00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
33.9CFM
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
120mA
Air Flow - m3/min
0.96m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
15mm
Flow Rate - Imperial
33.9CFM
Flow Rate - Metric
0.96m³/min
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
