Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12R-AA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4697
Product Range08025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
| 5+ | $18.040 |
| 10+ | $15.210 |
| 25+ | $13.800 |
| 50+ | $12.860 |
| 100+ | $12.090 |
| 250+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12R-AA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4697
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating42dB
Power Rating3.84W
Power Connection Type2 Lead Wires
Current Rating320mA
Air Flow - m3/min1.7m³/min
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Power Connection Type
2 Lead Wires
Air Flow - m3/min
1.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
3.84W
Current Rating
320mA
Product Range
08025SA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
