Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SE-24R-FT-DWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK5271
Product Range08025SE Series
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.930 |
| 5+ | $20.060 |
| 10+ | $18.180 |
| 25+ | $16.790 |
| 50+ | $15.890 |
| 100+ | $14.990 |
| 250+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SE-24R-FT-DWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK5271
Product Range08025SE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating42dB
Power Rating4.08W
Rated Speed4500rpm
Power Connection Type3 Lead Wires
Current Rating170mA
IP RatingIP55
Air Flow - m3/min1.7m³/min
Product Range08025SE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
4500rpm
Current Rating
170mA
Air Flow - m3/min
1.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
4.08W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
08025SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
