Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038DA-12S-EW-E6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH5910
Product Range08038DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 32+ | $27.220 |
| 50+ | $25.300 |
| 100+ | $25.230 |
| 250+ | $24.720 |
Price for:Each
Minimum: 32
Multiple: 32
$871.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038DA-12S-EW-E6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH5910
Product Range08038DA Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial118CFM
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Flow Rate - Metric3.34m³/min
Noise Rating74dBA
Power Rating46.8W
Rated Speed15000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating3.9A
IP Rating-
Air Flow - m3/min3.34m³/min
Product Range08038DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
118CFM
Air Flow - CFM
118CFM
Noise Rating
74dBA
Rated Speed
15000rpm
Current Rating
3.9A
Air Flow - m3/min
3.34m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.34m³/min
Power Rating
46.8W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
08038DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
