Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7158
Product Range08038RA Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.650 |
| 5+ | $32.370 |
| 10+ | $31.030 |
| 25+ | $29.500 |
| 50+ | $27.610 |
| 100+ | $26.090 |
| 250+ | $23.810 |
| 5000+ | $23.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7158
Product Range08038RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.8CFM
Noise Rating56dB
Power Rating14.4W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
IP Rating-
Air Flow - m3/min2.6m³/min
Product Range08038RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
6500rpm
Current Rating
600mA
IP Rating
-
Product Range
08038RA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
91.8CFM
Power Rating
14.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.6m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
