Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-12N-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4731
Product Range12032GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.580 |
| 5+ | $43.790 |
| 10+ | $36.860 |
| 25+ | $33.380 |
| 50+ | $31.070 |
| 100+ | $30.440 |
| 250+ | $29.830 |
| 5000+ | $29.200 |
Price for:Each
Minimum: 1
Multiple: 1
$49.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-12N-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4731
Product Range12032GA
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM33.1CFM
Air Flow - m3/min0.94m³/min
Noise Rating54dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.16W
Product Range12032GA
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.94m³/min
Bearing Type
Ball Bearing
Power Rating
11.16W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
33.1CFM
Noise Rating
54dB
Power Connection Type
2 Lead Wires
Product Range
12032GA
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
