Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B60-B00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39T3081
Product Range1608VL Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.760 |
| 5+ | $17.790 |
| 10+ | $16.640 |
| 25+ | $15.560 |
| 50+ | $14.370 |
| 100+ | $13.580 |
| 250+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B60-B00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39T3081
Product Range1608VL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial11.3CFM
Flow Rate - Metric0.32m³/min
Air Flow - CFM11.3CFM
Noise Rating34.6dBA
Power Rating2.4W
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP54
Air Flow - m3/min0.32m³/min
Product Range1608VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 1608VL-05W-B60-B00
1 Product Found
Product Overview
The 1608VL-05W-B60-B00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This V-series axial fan comes with plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 9500RPM Speed rating
- -10 to 70°C Operating temperature range
- 2.4W Rated power
- 0.4"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.32m³/min
Noise Rating
34.6dBA
Rated Speed
9500rpm
Current Rating
100mA
Air Flow - m3/min
0.32m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
11.3CFM
Air Flow - CFM
11.3CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
1608VL Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
