Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B30-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41J2286
Product Range2004KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 280+ | $16.120 |
Price for:Each
Minimum: 280
Multiple: 280
$4,513.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B30-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41J2286
Product Range2004KL Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial6.4CFM
Flow Rate - Metric0.18m³/min
Air Flow - CFM6.4CFM
Noise Rating23dBA
Power Rating500mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.18m³/min
Product Range2004KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.18m³/min
Noise Rating
23dBA
Rated Speed
3500rpm
Current Rating
100mA
Air Flow - m3/min
0.18m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
6.4CFM
Air Flow - CFM
6.4CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2004KL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
