Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-04W-B59-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33M1786
Product Range2004KL Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 5+ | $18.650 |
| 10+ | $17.890 |
| 25+ | $16.970 |
| 50+ | $16.420 |
| 100+ | $15.300 |
| 250+ | $14.990 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-04W-B59-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33M1786
Product Range2004KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM10.2CFM
Noise Rating34dB
Power Rating1.2W
Rated Speed5500rpm
Power Connection TypeWire Leaded
Current Rating100mA
IP Rating-
Air Flow - m3/min0.29m³/min
Product Range2004KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
5500rpm
Current Rating
100mA
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
10.2CFM
Power Rating
1.2W
Power Connection Type
Wire Leaded
IP Rating
-
Product Range
2004KL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
