Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B59-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33M2002
Product Range2404KL Series
Your Part Number
234 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 5+ | $18.680 |
| 10+ | $17.490 |
| 25+ | $16.350 |
| 50+ | $15.090 |
| 100+ | $14.270 |
| 250+ | $13.980 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B59-B00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33M2002
Product Range2404KL Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Flow Rate - Imperial19CFM
Bearing TypeBall Bearing
Air Flow - CFM19CFM
Flow Rate - Metric0.54m³/min
Noise Rating36dBA
Power Rating3.24W
Rated Speed4800rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating270mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range2404KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2404KL-04W-B59-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, sensor special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4800RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.24W Rated power
- 0.12"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Noise Rating
36dBA
Rated Speed
4800rpm
Current Rating
270mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.54m³/min
Power Rating
3.24W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
2404KL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
