Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B70-B00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39T3174
Product Range3610VL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 90+ | $25.930 |
Price for:Each
Minimum: 90
Multiple: 90
$2,333.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610VL-05W-B70-B00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39T3174
Product Range3610VL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial96.4CFM
Flow Rate - Metric2.73m³/min
Air Flow - CFM96.4CFM
Noise Rating51dBA
Power Rating9.12W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP RatingIP54
Air Flow - m3/min2.73m³/min
Product Range3610VL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3610VL-05W-B70-B00 is a 24VAC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 3610VL series DC fan comes with a black plastic (UL94V-0) casing and auto restart/polarity protection motor, the power connection is via UL3385 26AWG wire cable. The direction of rotation is clockwise direction and air out over struts.
- 10MΩ or over with a 500VDC Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.73m³/min
Noise Rating
51dBA
Rated Speed
5600rpm
Current Rating
380mA
Air Flow - m3/min
2.73m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
96.4CFM
Air Flow - CFM
96.4CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
3610VL Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
