Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBM4515-04W-B50-L00Copy
Newark Part No.68K1095
Product RangeBM4515 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBM4515-04W-B50-L00Copy
Newark Part No.68K1095
Product RangeBM4515 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth15mm
Air Flow - CFM3.5CFM
Flow Rate - Metric0.1m³/min
Air Flow - m3/min0.1m³/min
Flow Rate - Imperial3.5CFM
Noise Rating43dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.28W
Product RangeBM4515 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BM4515-04W-B50-L00 is a 12VDC Blower with ball bearing and wire leaded power connection. This DC blower comes with a plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 7500RPM Speed rating
- -10 to 60°C Operating temperature range
- 2.28W Rated power
- 0.8"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
0.1m³/min
Flow Rate - Imperial
3.5CFM
Bearing Type
Ball Bearing
Power Rating
2.28W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
45mm
Air Flow - CFM
3.5CFM
Air Flow - m3/min
0.1m³/min
Noise Rating
43dBA
Power Connection Type
2 Lead Wires
Product Range
BM4515 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
