Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G3-061-D0540Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.32AK4069
Product RangeF175G Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $408.900 |
| 5+ | $382.120 |
| 10+ | $355.330 |
| 25+ | $328.560 |
| 50+ | $321.290 |
Price for:Each
Minimum: 1
Multiple: 1
$408.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G3-061-D0540Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.32AK4069
Product RangeF175G Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24V
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM476.7CFM
Air Flow - m3/min7.95m³/min
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating88.8W
Product RangeF175G Series
IP RatingIP68
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
7.95m³/min
Bearing Type
Ball Bearing
Power Rating
88.8W
IP Rating
IP68
Supply Voltage
24V
Fan Frame Size
175mm
Air Flow - CFM
476.7CFM
Noise Rating
73dB
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
F175G Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
