Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.55Y8220
Product RangeR200 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $343.890 |
| 5+ | $334.950 |
| 10+ | $326.010 |
| 25+ | $317.080 |
| 50+ | $310.740 |
Price for:Each
Minimum: 1
Multiple: 1
$343.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.55Y8220
Product RangeR200 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial590CFM
Flow Rate - Metric1002m³/min
Air Flow - CFM590CFM
Noise Rating67dBA
Power Rating67.2W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.8A
IP Rating-
Air Flow - m3/min1002m³/min
Product RangeR200 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1002m³/min
Noise Rating
67dBA
Rated Speed
5000rpm
Current Rating
2.8A
Air Flow - m3/min
1002m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
Supply Voltage
24VDC
External Depth
51mm
Flow Rate - Imperial
590CFM
Air Flow - CFM
590CFM
Power Rating
67.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
