Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No160-000-010R031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40Y8044
Product Range160 Series
Your Part Number
2,236 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.090 |
| 100+ | $0.974 |
| 250+ | $0.886 |
| 500+ | $0.818 |
| 1000+ | $0.778 |
| 2500+ | $0.729 |
| 5000+ | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-000-010R031Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40Y8044
Product Range160 Series
Technical Datasheet
Product Range160 Series
Screw Length7.925mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
160 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
7.925mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
