Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 160-000-017R031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y8051 |
| Product Range | 160 Series |
| Your Part Number | |
| Technical Datasheet |
1,025 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.110 |
| 25+ | $0.991 |
| 50+ | $0.968 |
| 100+ | $0.944 |
| 500+ | $0.834 |
| 1000+ | $0.763 |
| 2500+ | $0.738 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 160-000-017R031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y8051 |
| Product Range | 160 Series |
| Technical Datasheet | |
| Product Range | 160 Series |
| Screw Length | 13.208mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2024) |
Product Overview
The 160-000-017R031 is a 4-40 female Screwlock Assembly Kit with 4 to 5-inch lbs maximum torque value. It has nickel-plated brass C3604 screwlock, nickel-plated steel flat washer, stainless steel lock washer and a zinc-plated steel nut.
Applications
Industrial
Contents
4-40 UNC-2B Female screwlock, 2x 4-40 Flat washers, 4-40 Lock washer and 4-40 Nut.
Technical Specifications
| Product Range | 160 Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 13.208mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | Lead (27-Jun-2024) |
Technical Docs (3)
Alternatives for 160-000-017R031
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
