Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-015-613R571Copy
Newark Part No.40Y5134
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 245+ | $9.500 |
| 250+ | $9.350 |
Price for:Each
Minimum: 245
Multiple: 35
$2,327.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-015-613R571Copy
Newark Part No.40Y5134
Product Range178 Series
Technical Datasheet
Upper D Sub Shell SizeDA
D Sub Shell SizeDA
Upper D Sub GenderPlug
No. of Contacts15Contacts
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub15Contacts
Lower D Sub Shell SizeDA
Contact Termination TypeSolder
Contact MaterialBrass
Lower D Sub GenderPlug
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub15
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Plug
D Sub Shell Size
DA
No. of Contacts
15Contacts
No. of Contacts Upper D Sub
15Contacts
Contact Termination Type
Solder
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
15
Product Range
178 Series
Upper D Sub Shell Size
DA
Upper D Sub Gender
Plug
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DA
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
