Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-037-513R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5175
Product Range178 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-037-513R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5175
Product Range178 Series
Technical Datasheet
Upper D Sub Shell SizeDC
D Sub Shell SizeDC
No. of Contacts37Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub37Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDC
Contact Termination TypeSolder
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub37
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connector. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
D Sub Shell Size
DC
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Shell Size
DC
No. of Contacts
37Contacts
No. of Contacts Upper D Sub
37Contacts
Lower D Sub Shell Size
DC
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
37
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
