Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M44-203L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W7574
Product Range180 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 10+ | $24.410 |
| 100+ | $21.260 |
| 500+ | $18.520 |
| 1000+ | $17.260 |
| 5000+ | $16.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M44-203L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W7574
Product Range180 M Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range180 M Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 M Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 180-M44-203L001
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
