Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No681M17W2203L101Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AJ8401
Product RangePower-D 681M Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 10+ | $13.560 |
| 25+ | $12.830 |
| 50+ | $11.620 |
| 100+ | $11.240 |
| 250+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No681M17W2203L101Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AJ8401
Product RangePower-D 681M Series
Technical Datasheet
Product RangePower-D 681M Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Straight
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power-D 681M Series
Gender
Receptacle
Contact Type
15 Signal, 2 Power
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
