Print Page
854103M-DC
Dust Cap / Cover, IP67/IP68, Dust Cover, Norcomp M Series M8 Plug Sensor Connectors, VULCON Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No854103M-DCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y0132
Product RangeVULCON Series
Your Part Number
980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.490 |
| 25+ | $4.140 |
| 50+ | $3.910 |
| 100+ | $3.630 |
| 250+ | $3.340 |
| 500+ | $3.180 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No854103M-DCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y0132
Product RangeVULCON Series
Technical Datasheet
Accessory TypeDust Cover
For Use WithNorcomp M Series M8 Plug Sensor Connectors
Connector Body Material-
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
-
SVHC
Lead (27-Jun-2024)
For Use With
Norcomp M Series M8 Plug Sensor Connectors
Product Range
VULCON Series
Alternatives for 854103M-DC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
