Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No857-V05-213R004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN5710
Product RangeVULCON Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 5+ | $21.380 |
| 10+ | $20.330 |
| 25+ | $19.380 |
| 50+ | $18.240 |
| 100+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No857-V05-213R004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN5710
Product RangeVULCON Series
Technical Datasheet
Product RangeVULCON Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSocket
Sensor Connector MountingRight Angle Panel PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Female
Sensor Contact Type
Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M8
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Panel PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1.5A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
