Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No981-025-130R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39Y9108
Product RangeARMOR 981 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 50+ | $6.310 |
| 125+ | $6.020 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No981-025-130R121Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39Y9108
Product RangeARMOR 981 Series
Technical Datasheet
Product RangeARMOR 981 Series
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCLead (27-Jun-2024)
Product Overview
The 981 series Ethernet D-sub Backshell is available in 3 industry sizes/positions (9, 15 and 25) and also available in die cast for over 70dB shielding. It is non-conductive grommet/strain relief supplied to enhance shielding and provide proper strain relief.
- Nickel over copper plating zinc alloy ingot die-cast
- Nickel-plated steel hardware
Applications
Industrial
Technical Specifications
Product Range
ARMOR 981 Series
Cable Exit Angle
90°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Alternatives for 981-025-130R121
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
