Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | GCLP25M25FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39Y8955 |
| Product Range | GCLP Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 5+ | $7.550 |
| 10+ | $6.930 |
| 25+ | $6.500 |
| 50+ | $6.180 |
| 100+ | $5.880 |
| 250+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | GCLP25M25FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39Y8955 |
| Product Range | GCLP Series |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 25Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 25Positions |
| Product Range | GCLP Series |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The GCLP25M25F is a low-profile standard Mini Gender Changer with DB25 male to DB25 male connectors. It has straight through fully populated wiring, allows versatility for many applications. It has gold flash over nickel plated brass contact with PBT-glass fibre reinforced and tin plated steel shell.
- Can be used as connector savers for high mating requirements
- Allows users easy changeability between genders
- UL94V-0 Flammability
- 1000MΩ at 500VDC Insulation resistance (minimum)
- 5A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 25Positions |
| Convert To Gender | Receptacle |
| Product Range | GCLP Series |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 25Positions |
| Contact Material | - |
| SVHC | No SVHC (27-Jun-2024) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
