Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoRJM12FD04ST001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK4946
Product RangeVULCON Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.110 |
| 20+ | $30.140 |
| 50+ | $29.290 |
| 100+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$39.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoRJM12FD04ST001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK4946
Product RangeVULCON Series
Technical Datasheet
Adapter Type / Style-
Adapter / Splitter MountingPanel Mount
Convert From Splitter8 Position RJ45 Jack
Convert To Splitter4 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialBrass Body
Product RangeVULCON Series
SVHCLead
Product Overview
RJM12 series Vulcon M12 RJ45 panel adapters are designed to easily accommodate cable routing in both free hanging and panel mount applications The panel mount adapters offer a robust solution for the transition from internal wiring to external connections.
- 4 pin D-code
- 4A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
-
Convert From Splitter
8 Position RJ45 Jack
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
4 Position M12 Receptacle
Connector Body Material
Brass Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
