Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFSO4401NRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y8039 |
| Your Part Number | |
| Technical Datasheet |
5,193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.300 |
| 25+ | $0.269 |
| 50+ | $0.263 |
| 100+ | $0.255 |
| 500+ | $0.228 |
| 1000+ | $0.212 |
| 5000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFSO4401NRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y8039 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 7.925mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SFSO4401NR from Norcomp is a D Sub Screwlock Slidelock, 4-40 UNC.
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 7.925mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (4)
Alternatives for SFSO4401NR
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
