Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoY58-D04-FFFR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK5008
Product RangeVULCON Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.930 |
| 5+ | $32.840 |
| 10+ | $31.740 |
| 25+ | $27.450 |
| 50+ | $27.190 |
| 100+ | $26.920 |
Price for:Each
Minimum: 1
Multiple: 1
$33.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoY58-D04-FFFR001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AK5008
Product RangeVULCON Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Receptacle
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Product Overview
Y58 series Vulcon M12 Y circular connector adapter is designed to easily accommodate cable routing in both free hanging and panel mount applications. It allows a single cable output to be split into multiple destinations.
- 4 pin D-code
- 4A contact rating / -40°C to +85°C operating temperature
- IP67 performance in both mated & unmated conditions
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Receptacle
Adapter Body Color
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
