Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-QDAA-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AK0552RL
Cut Tape74AK0552
Your Part Number
1,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $1.220 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $0.992 |
| 1000+ | $0.926 |
| 2500+ | $0.894 |
| 5000+ | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-QDAA-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AK0552RL
Cut Tape74AK0552
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage-
Charge Current400mA
IC Case / PackageQFN
No. of Pins24Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
IC Case / Package
QFN
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5V
Charge Current
400mA
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate