
80 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $64.970 |
Product Information
Product Overview
NPM1300-EK is a nPM1300 evaluation kit that allows for simple evaluation and code-free configuration of the nPM1300 Power Management IC (PMIC). By connecting to the nPM PowerUP app found in nRF Connect for Desktop, all settings of the nPM1300 can easily be configured through an intuitive GUI and exported as code to be implemented in your MCUs application. The kit itself offers JST battery connectors for batteries with or without internal NTC, and male pin headers for access to all nPM1300 connections. In addition three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED diver functionality of the PMIC. Applications include evaluation of nPM1300 PMIC, power management for breadboard prototyping of embedded power applications, battery charge controller board for charging prototypes without integrated PMICs.
- Male pin-headers for all pins on the nPM1300 PMIC, and battery connectors
- USB-C for power and data communication
- nPM1300 - highly efficient PMIC with advanced system management
- Seamless configuration through nPM PowerUP desktop software
- Battery voltage 2.3 to 4.45V
- Operating temperature range from -40°C to 85°C
Technical Specifications
Nordic Semiconductor
Power Management
Evaluation Kit nPM1300
-
nPM1300
Battery Management System
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate