Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM2100-CAAA-R7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel26AM6552RL
Cut Tape26AM6552
Your Part Number
2,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.220 |
| 100+ | $1.080 |
| 250+ | $1.010 |
| 500+ | $0.976 |
| 1000+ | $0.943 |
| 2500+ | $0.911 |
| 5000+ | $0.891 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM2100-CAAA-R7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel26AM6552RL
Cut Tape26AM6552
Technical Datasheet
Supply Voltage3.4V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageWLCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
PMIC for Charging Batteries and Power Delivery
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
16Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
3.4V
No. of LDO Regulators
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate