Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF-PPK2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AJ0612
Your Part Number
459 In Stock
1,725 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.990 |
Price for:Each
Minimum: 1
Multiple: 1
$99.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF-PPK2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AJ0612
Technical Datasheet
Accessory TypePower Profiler Kit II
For Use WithNordic Development Kits
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Power Profiler Kit II (PPK2) is an easy-to-use tool for current measurements and power consumption optimization of embedded solutions. The PPK2 connectors can be connected to any Nordic DK or custom board as a standalone unit, i.e. there are no requirements for additional kits or debuggers. The PPK2 supports both a source mode and an ampere meter mode.
- 200nA to 1A current measurement range with a resolution that varies between 100nA and 1mA
- Source mode and ampere meter mode
- Source mode includes built-in programmable regulator with a 0.8V to 5V output range and 1A current
- 100Ksps sampling rate (10 x greater than previous generation)
- Standalone unit
- 8 digital inputs for low-end logic analyser support
- Measure instantaneous and average current on all Nordic DKs, in addition to custom boards
- Supported through nRF connect for desktop’s power profiler app
- Export measurement data for post processing
Contents
Power profiler kit II board, 4-pin current measurement cable, 10-pin logic port cable.
Technical Specifications
Accessory Type
Power Profiler Kit II
Product Range
-
For Use With
Nordic Development Kits
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate