Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51422-QFAB-R7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AC6435RL
Cut Tape50AC6435
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51422-QFAB-R7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AC6435RL
Cut Tape50AC6435
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
RF / IF ModulationGFSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.483GHz
Receiving Current13.4mA
IC Case / PackageQFN
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.483GHz
Transmitting Current16mA
Operating Temperature Min-25°C
Output Power (dBm)4dBm
Operating Temperature Max75°C
Product Range-
Sensitivity dBm-85dBm
RF Transceiver ApplicationsPersonal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Frequency Max
2.483GHz
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.483GHz
Operating Temperature Min
-25°C
Operating Temperature Max
75°C
Sensitivity dBm
-85dBm
MSL
MSL 2 - 1 year
Data Rate
2Mbps
Supply Voltage Min
1.8V
Frequency Min
2.4GHz
Receiving Current
13.4mA
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
16mA
Output Power (dBm)
4dBm
Product Range
-
RF Transceiver Applications
Personal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate