Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52810-QCAA-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AJ2459
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.490 |
| 25+ | $2.370 |
| 50+ | $2.270 |
| 100+ | $2.160 |
| 250+ | $2.000 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52810-QCAA-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AJ2459
Technical Datasheet
Frequency Min2.36GHz
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Max2.5GHz
Supply Voltage Min1.7V
RF / IF ModulationFSK
Data Rate2Mbps
Supply Voltage Max3.6V
Transmitting Current15.4mA
IC Case / PackageQFN
Receiving Current11.2mA
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.36GHz
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Sensitivity dBm-89dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Min
2.36GHz
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Data Rate
2Mbps
Transmitting Current
15.4mA
Receiving Current
11.2mA
No. of Pins
32Pins
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Output Power (dBm)
4dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHC
No SVHC (23-Jan-2024)
RF Primary Function
Transceiver
Frequency Max
2.5GHz
RF / IF Modulation
FSK
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
2.36GHz
Frequency Response RF Max
2.5GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-89dBm
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate