
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
| Total Price | $6.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 50+ | $4.920 |
| 100+ | $4.460 |
| 250+ | $4.250 |
| 500+ | $4.110 |
| 1000+ | $4.020 |
| 2500+ | $3.930 |
| 5000+ | $3.860 |
Product Information
Product Overview
NRF52833-QIAA-R is a Bluetooth 5.1 SoC. The ultra-low power nRF52833 is a multiprotocol SoC with a Bluetooth 5.1 direction finding capable radio, qualified for operation at an extended temperature range of -40°C to 105°C. It supports Bluetooth 5.1, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4GHz protocols. The extended temperature ranges up to 105°C, a generous amount of memory, and dynamic multiprotocol support ensure the nRF52833 is an ideal device for a wide range of commercial and industrial applications, including professional lighting and asset tracking. It includes a range of analog and digital interfaces such as NFC-A, ADC, full-speed 12Mbps USB 2.0, high-speed 32MHz SPI, UART/SPI/TWI, PWM, I2S and PDM. Typical applications include professional lighting, asset tracking, wayfinding, multiprotocol devices, mesh networks, advanced wearables, smart home, HID/gaming/VR, toys, sports and fitness.
- 64MHz Arm® Cortex-M4 with FPU
- 512KB flash + 128KB RAM
- 1.7-5.5V supply voltage range
- Integrated DC-DC regulator, NFC-A tag
- 12-bit 200ksps ADC, high speed 32MHz SPI
- Full range of digital interfaces with EasyDMA
- 73-pin aQFN package
Technical Specifications
-
Transceiver
1.7V
2Mbps
-
73Pins
-
2.4GHz
8dBm
-95dBm
-
MSL 2 - 1 year
Transceiver
2.4GHz
-
5.5V
aQFN
aQFN
-
2.4GHz
-40°C
105°C
Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate