Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-QGAA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN7469
Product RangenRF54L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 50+ | $4.770 |
| 100+ | $4.190 |
| 250+ | $3.980 |
| 500+ | $3.560 |
| 1000+ | $3.290 |
| 2500+ | $3.220 |
| 5000+ | $3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20A-QGAA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN7469
Product RangenRF54L Series
Technical Datasheet
IC Case / PackageQFN
No. of Pins52Pins
CPU Speed128MHz
Core ArchitectureARM Cortex-M33F
InterfacesSPI, TWI, USART
MPU Case StyleQFN
SOC TypeNordic nRF54LM20A
MPU FamilynRF54
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
Product RangenRF54L Series
Operating Temperature Range-40°C to +85°C
MPU SeriesnRF54L
SVHCTo Be Advised
Technical Specifications
IC Case / Package
QFN
CPU Speed
128MHz
Interfaces
SPI, TWI, USART
MPU Case Style
QFN
MPU Family
nRF54
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
SVHC
To Be Advised
No. of Pins
52Pins
Core Architecture
ARM Cortex-M33F
Protocol
IEEE 802.15.4, ZigBee, Thread, Bluetooth 6.0 LE
SOC Type
Nordic nRF54LM20A
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
MPU Series
nRF54L
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate